This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RC4559D

Extended
Manufacturer
Texas Instruments
MFR.Part #
RC4559D
JLCPCB Part #
C1347773
Package
SOIC-8
Description
-15V~15V 0℃~+70℃ 1.5V/us 100dB 2 2mV 2uV/√Hz 3.3mA 36V 3MHz 40nA 5nA SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 75

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4608
200+ $0.5654
500+ $0.5460
1000+ $0.5364

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons