
* Images are for reference only
PTH08T241WAZ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PTH08T241WAZ
- JLCPCB Part #
- C5219852
- Package
- SMD-11P,22.1x15.8mm
- Description
- -40℃~+85℃ 1 10A 10mVp-p 15.75mm 22.1mm 3000uF 300kHz 4.5V~14V 5mA 690mV~5.5V 8.5mm 95% Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、External clock synchronization Step-down type ±1.5% SMD-11P,22.1x15.8mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 49
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$32.3124
30+
$30.5827
Welcome back, may I help you?