
* Images are for reference only
PTH05010YAH
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PTH05010YAH
- JLCPCB Part #
- C20522094
- Package
- -
- Description
- -40℃~+85℃ 1 15.75mm 15A 20mVp-p 34.8mm 350kHz 4.5V~5.5V 88% Over Current Protection、Under Voltage Protection、Automatic fault recovery、Remote sampling compensation - DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$72.4108
200+
$28.8935
500+
$27.9272
1000+
$27.4496
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?