CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UCC39422PW
UCC39422PW
Extended
* Images are for reference only

UCC39422PW

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC39422PW
JLCPCB Part #
C3194462
Package
TSSOP-20
Description
0℃~+70℃@(TA) 1 1.2MHz 1.8V~8V Boost、SEPIC、Flyback External Yes TSSOP-20 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageTSSOP-20
Operating Temperature0℃~+70℃@(TA)
FunctionBoost、Buck-Boost
Synchronous RectifierYes
Frequency - Switching1.2MHz
Voltage - Supply1.8V~8V
Output TypeAdjustable
Quiescent Current35uA
FeaturesLight load efficient mode、Cycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)External
TopologyBoost、SEPIC、Flyback
Output Voltage2.5V~8V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UCC39422PW
UCC39422PW

* Images are for reference only

UCC39422PW

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC39422PW
JLCPCB Part #
C3194462
Package
TSSOP-20
Description
0℃~+70℃@(TA) 1 1.2MHz 1.8V~8V Boost、SEPIC、Flyback External Yes TSSOP-20 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC39422PW

* Images are for reference only

UCC39422PW

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC39422PW
JLCPCB Part #
C3194462
Package
TSSOP-20
Description
0℃~+70℃@(TA) 1 1.2MHz 1.8V~8V Boost、SEPIC、Flyback External Yes TSSOP-20 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC39422PW Specifications

UCC39422PW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageTSSOP-20
Operating Temperature0℃~+70℃@(TA)
FunctionBoost、Buck-Boost
Synchronous RectifierYes
Frequency - Switching1.2MHz
Voltage - Supply1.8V~8V
Output TypeAdjustable
Quiescent Current35uA
FeaturesLight load efficient mode、Cycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)External
TopologyBoost、SEPIC、Flyback
Output Voltage2.5V~8V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC39422PW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC39422PW Documents

UCC39422PW datasheets or manufacturer documentation.

Datasheet: UCC39422PW Datasheet (PDF)

UCC39422PW Schematic Symbol & PCB Footprint

The UCC39422PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.