This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTH04T231WAS

Extended
Manufacturer
Texas Instruments
MFR.Part #
PTH04T231WAS
JLCPCB Part #
C6256456
Package
SMD-10P
Description
-40℃~+85℃ 1 2.2V~5.5V 300kHz 5000uF 5mA 690mV~3.6V 6A 81%、85%、87%、89%、90%、92%、94% Step-down type ±1.5% SMD-10P DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 36

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.5446
216+ $12.5864
504+ $12.1654
1008+ $11.9582

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons