This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCM1796DB

Extended
Manufacturer
Texas Instruments
MFR.Part #
PCM1796DB
JLCPCB Part #
C1540082
Package
SSOP-28
Description
-25℃~+85℃ 2 24 3V~3.6V、4.75V~5.25V I2S SSOP-28 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 47

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.6928
200+ $5.2999
500+ $5.1124
1000+ $5.0210

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons