
* Images are for reference only
PCF8575CDGVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCF8575CDGVR
- JLCPCB Part #
- C2669655
- Package
- TVSOP-24-4.4mm
- Description
- -40℃~+85℃ 16 4.5V~5.5V 400kHz I2C、SMBus Interrupt Output Open-drain Reset function、Cascading and address extension、Built-in LED driver TVSOP-24-4.4mm I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8312
10+
$4.1339
30+
$3.7194
100+
$3.3017
500+
$3.1089
1000+
$3.0205
Related Products
Welcome back, may I help you?