
* Images are for reference only
PCA9538PWG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCA9538PWG4
- JLCPCB Part #
- C1542532
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 2.3V~5.5V 400kHz 8 I2C、SMBus Interrupt Output Open-drain Reset function、Cascading and address extension、Built-in LED driver TSSOP-16 I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8640
200+
$0.7225
500+
$0.6968
1000+
$0.6840
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?