
* Images are for reference only
LP5951MF-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5951MF-3.3/NOPB
- JLCPCB Part #
- C2862196
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 125uVrms 150mA 29uA 3.3V 350mV@(150mA) 5.5V 60dB@(1kHz) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5147
10+
$1.2665
30+
$1.1102
100+
$0.9507
500+
$0.8798
1000+
$0.8476
Related Products
Welcome back, may I help you?