
* Images are for reference only
PCA9535DW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCA9535DW
- JLCPCB Part #
- C1542520
- Package
- SOIC-24-300mil
- Description
- -40℃~+85℃ 2.3V~5.5V 400kHz I2C、SMBus Interrupt Output Reset function、Cascading and address extension、Built-in LED driver SOIC-24-300mil I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7233
200+
$0.6668
500+
$0.6443
1000+
$0.6330
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?