
* Images are for reference only
P82B715P
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- P82B715P
- JLCPCB Part #
- C134037
- Package
- DIP-8
- Description
- -40℃~+85℃ 2-Wire Bus 2-Wire Bus 3nF 4.5V~12V Driver、Buffer DIP-8 Signal Buffers, Repeaters, Splitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1360
10+
$4.4264
30+
$4.0041
100+
$3.5771
500+
$3.3812
1000+
$3.2913
Welcome back, may I help you?