
* Images are for reference only
SN65LBC174ADWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65LBC174ADWR
- JLCPCB Part #
- C2672276
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 0 1.5mA 30Mbps 4 5V Driver ±12kV SOIC-20-300mil RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5447
10+
$9.3199
30+
$9.1706
100+
$9.0213
Welcome back, may I help you?