
* Images are for reference only
OPA633KPG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- OPA633KPG4
- JLCPCB Part #
- C1348429
- Package
- PDIP-8
- Description
- 0℃~+75℃ 1 100mA 15uA 2.5V/ns PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0153
200+
$6.9727
500+
$6.7271
1000+
$6.6066
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?