This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMC6044AIM/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMC6044AIM/NOPB
JLCPCB Part #
C2860151
Package
SOIC-14
Description
-40℃~+85℃ 1.3uV/℃ 100kHz 15.5V 16mA 20V/ms 2pA 3.3mV 4 4.5V~15.5V 40uA 4pA 68dB 83nV/√Hz@1kHz Rail-to-Rail Output SOIC-14 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 55

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1378
200+ $1.9884
500+ $1.9193
1000+ $1.8840

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons