This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OPA404KU

Extended
Manufacturer
Texas Instruments
MFR.Part #
OPA404KU
JLCPCB Part #
C1346276
Package
SOIC-16
Description
-18V~18V 0℃~+70℃ 100dB 20mA 32nV/√Hz@10Hz 35V/us 36V 3uV/℃ 4 4pA 4pA 5mA 6.4MHz 750uV SOIC-16 FET Input Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.1643
200+ $10.5132
500+ $10.1430
1000+ $9.9603

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons