This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OPA3684IDRG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
OPA3684IDRG4
JLCPCB Part #
C2060122
Package
SOIC-14
Description
-40℃~+85℃ -6V~-2.5V、2.5V~6V 1.5mV 1.7mA 120mA 12V 12uA 170MHz 3 30nA/℃ 58dB 5V~12V 5uA 5uV/℃ 750V/us 9.4nV/√Hz@1kHz SOIC-14 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.6354
200+ $2.5690
500+ $2.4791
1000+ $2.4341

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons