
* Images are for reference only
OPA3681U/2K5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- OPA3681U/2K5
- JLCPCB Part #
- C4366954
- Package
- SOIC-16
- Description
- -40℃~+85℃ -6.5V~6.5V 1.3mV 10uV/℃ 12V 2.1V/ns 2.2nV/√Hz@1MHz 3 40uA 45dB 5V~12V SOIC-16 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6739
200+
$1.0358
500+
$0.9987
1000+
$0.9810
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?