
* Images are for reference only
OPA348AIDBVTG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- OPA348AIDBVTG4
- JLCPCB Part #
- C2059239
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 0.5pA 0.5pA 1 10mA 1MHz 1mV 2.1V~5.5V 35nV/√Hz@1kHz 45uA 4uV/℃ 5.5V 500V/ms 82dB Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4613
1250+
$0.1786
2500+
$0.1723
5000+
$0.1692
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?