
* Images are for reference only
OPA2695IRGTRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- OPA2695IRGTRG4
- JLCPCB Part #
- C2059942
- Package
- QFN-16(3x3)
- Description
- -40℃~+85℃ -6V~6V 1.8nV/√Hz@1MHz 12V 13uA 160nA/℃ 2 2.9V/ns 28.6mA 3.5V~12V 300uV 30uV/℃ 450MHz 56dB 70mA 70uA QFN-16(3x3) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1412
200+
$1.6027
500+
$1.5466
1000+
$1.5193
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?