
* Images are for reference only
TSX634IQ4T
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSX634IQ4T
- JLCPCB Part #
- C2059052
- Package
- QFN-16(3x3)
- Description
- -40℃~+125℃ 1.6mV 100pA 120V/ms 12mA 16V 1uV/℃ 200kHz 200pA 3.3V~16V 4 60nV/√Hz@10kHz 60uA 79dB Rail-to-Rail Input, Rail-to-Rail Output QFN-16(3x3) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4710
10+
$2.1096
30+
$1.8123
100+
$1.5810
500+
$1.4765
1000+
$1.4316
Related Products
Welcome back, may I help you?