This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OPA2277TDD1

Extended
Manufacturer
Texas Instruments
MFR.Part #
OPA2277TDD1
JLCPCB Part #
C1348565
Package
-
Description
-18V~-2V、2V~18V 2 36V Built-in compensation - Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 130

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7816
200+ $2.6250
500+ $2.5335
1000+ $2.4870

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons