
* Images are for reference only
MSPM0G3506SRGZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSPM0G3506SRGZR
- JLCPCB Part #
- C22362627
- Package
- VQFN-48-EP(7x7)
- Description
- -40℃~+125℃ 1.62V~3.6V 32 Bit 32KB 44 64KB 80MHz ARM Cortex-M0+ Built-in+External FLASH VQFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$2.3581
10+
$2.3032
30+
$2.2660
100+
$2.2289
Related Products
Welcome back, may I help you?