
* Images are for reference only
MSPM0G1107TPTR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSPM0G1107TPTR
- JLCPCB Part #
- C22362624
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 1.62V~3.6V 128KB 32 Bit 32KB 44 80MHz ARM Cortex-M0+ Built-in+External FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$1.7716
10+
$1.7281
30+
$1.6992
100+
$1.6702
Related Products
Welcome back, may I help you?