
* Images are for reference only
MSP432P411VIPZ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP432P411VIPZ
- JLCPCB Part #
- C1343970
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.62V~3.7V 128KB 16bit 32 Bit 48MHz 512KB 84 ARM Cortex-M4F Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7598
200+
$6.4862
500+
$6.2583
1000+
$6.1459
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?