
* Images are for reference only
LM5019SD/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5019SD/NOPB
- JLCPCB Part #
- C2872771
- Package
- WSON-8-EP(4x4)
- Description
- -40℃~+125℃@(TJ) 1 100mA 7.5V~100V Buck Built-in Yes WSON-8-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4265
200+
$1.7132
500+
$1.6523
1000+
$1.6235
Related Products
Welcome back, may I help you?