This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MSP430G2403IPW20

Extended
Manufacturer
Texas Instruments
MFR.Part #
MSP430G2403IPW20
JLCPCB Part #
C1341841
Package
TSSOP-20
Description
1.8V~3.6V 16 16MHz 8KB MSP430 TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 70

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5634
200+ $2.1538
500+ $2.0783
1000+ $2.0397

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons