
* Images are for reference only
PLL1700E
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PLL1700E
- JLCPCB Part #
- C3607605
- Package
- SSOP-20
- Description
- -25℃~+85℃ 3.3V、5V 36.87MHz SSOP-20 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 65
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3548
200+
$2.8466
500+
$2.7470
1000+
$2.6973
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?