
* Images are for reference only
MSP430FR2153TPT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430FR2153TPT
- JLCPCB Part #
- C2054887
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 1.8V~3.6V 12bit 16 Bit 16KB 24MHz 2KB 44 Built-in FRAM MSP430 CPU16 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0052
250+
$1.1625
500+
$1.1224
1000+
$1.1014
Related Products
Welcome back, may I help you?