
* Images are for reference only
MSP430FR2110IPW16
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430FR2110IPW16
- JLCPCB Part #
- C2872191
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 12 16 Bit 16MHz 1KB 2KB Built-in FRAM MSP430 CPU16 TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2865
200+
$0.4979
500+
$0.4803
1000+
$0.4722
Related Products
Welcome back, may I help you?