
* Images are for reference only
MSP430F6766AIPZ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F6766AIPZ
- JLCPCB Part #
- C1343152
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 16 Bit 16KB 256KB 25MHz 62 Built-in FLASH MSP430 CPUXV2 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7602
200+
$7.2615
500+
$7.0051
1000+
$6.8801
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?