
* Images are for reference only
MSP430F67641IPZ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F67641IPZ
- JLCPCB Part #
- C1342768
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 128KB 16 Bit 25MHz 72 8KB Built-in FLASH MSP430 CPUXV2 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2406
10+
$2.7651
30+
$2.4839
100+
$2.1979
500+
$2.0662
1000+
$2.0083
Related Products
Welcome back, may I help you?