
* Images are for reference only
MSP430F6746IPEU
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F6746IPEU
- JLCPCB Part #
- C1343831
- Package
- TQFP-128(14x20)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 16 Bit 16KB 256KB 25MHz 90 Built-in FLASH MSP430 CPUXV2 TQFP-128(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1845
10+
$3.5723
30+
$3.2085
100+
$2.8399
500+
$2.6700
1000+
$2.5931
Related Products
Welcome back, may I help you?