LM2902MX
Extended
* Images are for reference only

LM2902MX

Attributes
Value
Manufacturer
MFR.Part #
LM2902MX
JLCPCB Part #
C4366351
Package
SOIC-14
Description
-40℃~+85℃ 1MHz 30mA 45nA Four channels SOIC-14 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerTexas Instruments
PackageSOIC-14
Operating Temperature-40℃~+85℃
Number of ChannelsFour channels
Output Current30mA
Ib - Input Bias Current45nA
Gain Bandwidth Product1MHz