
* Images are for reference only
MSP430F6720IPZ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F6720IPZ
- JLCPCB Part #
- C1342182
- Package
- QFP-100(14x14)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit、24bit 16 Bit 16KB 1KB 25MHz 72 Built-in FLASH MSP430 CPUXV2 QFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1085
200+
$1.5911
500+
$1.5349
1000+
$1.5076
Related Products
Welcome back, may I help you?