
* Images are for reference only
MSP430F4784IPZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F4784IPZR
- JLCPCB Part #
- C2053719
- Package
- QFP-100(14x14)
- Description
- -40℃~+85℃ 1.8V~3.6V 16 Bit 16MHz 16bit 2KB 48KB 72 Built-in FLASH MSP430 CPU16 QFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1367
200+
$5.0851
500+
$4.9056
1000+
$4.8175
Related Products
Welcome back, may I help you?