
* Images are for reference only
LMH0366SQE/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMH0366SQE/NOPB
- JLCPCB Part #
- C2876365
- Package
- WQFN-24-EP(4x4)
- Description
- -40℃~+85℃ 2.375V~2.625V 2.97Gbps Repeater/Retimer SPI WQFN-24-EP(4x4) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.3457
250+
$29.1590
500+
$28.1331
1000+
$27.6273
Related Products
Welcome back, may I help you?