
* Images are for reference only
MSP430F2416TPMR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F2416TPMR
- JLCPCB Part #
- C2052850
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 1.8V~3.6V 12bit 16 Bit 16MHz 48 4KB 92KB Built-in FLASH MSP430 CPU16 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$14.3293
10+
$13.8603
Related Products
Welcome back, may I help you?