This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MSP430F2330IYFFT

Extended
Manufacturer
Texas Instruments
MFR.Part #
MSP430F2330IYFFT
JLCPCB Part #
C7235601
Package
DSBGA-49(2.8x2.8)
Description
-40℃~+85℃ 1.8V~3.6V 16 Bit 16MHz 1KB 32 8KB Built-in FLASH MSP430 CPU16 DSBGA-49(2.8x2.8) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6012
250+ $2.2347
500+ $2.1609
1000+ $2.1240
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons