
* Images are for reference only
MSP430F2132TPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F2132TPWR
- JLCPCB Part #
- C2052813
- Package
- TSSOP-28
- Description
- -40℃~+105℃ 1.8V~3.6V 10bit 16 Bit 16MHz 24 512Byte 8KB Built-in FLASH MSP430 CPU16 TSSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$5.0658
10+
$4.3354
30+
$3.9017
100+
$3.4632
500+
$3.2600
1000+
$3.1698
Related Products
Welcome back, may I help you?