
* Images are for reference only
MSP430F2101IPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F2101IPWR
- JLCPCB Part #
- C2871087
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 1.8V~3.6V 16 16 Bit 16MHz 1KB Built-in FLASH MSP430 CPU16 TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1450
200+
$0.8301
500+
$0.8012
1000+
$0.7867
Related Products
Welcome back, may I help you?