This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MSP430BT5190IZQWT

Extended
Manufacturer
Texas Instruments
MFR.Part #
MSP430BT5190IZQWT
JLCPCB Part #
C2651756
Package
BGA-113(7x7)
Description
-40℃~+85℃ 1.8V~3.6V 16KB 256KB 87 FLASH MSP430 BGA-113(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5923
250+ $2.1650
500+ $2.0879
1000+ $2.0510

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons