
* Images are for reference only
LMP91050MME/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMP91050MME/NOPB
- JLCPCB Part #
- C140888
- Package
- VSSOP-10-0.5mm
- Description
- -40℃~+105℃ 100ppm/℃ 2.7V~5.5V 8 VSSOP-10-0.5mm Analog Front End (AFE) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1353
10+
$5.0354
30+
$4.9693
100+
$4.9033
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?