
* Images are for reference only
MR82C86H-5/B
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MR82C86H-5/B
- JLCPCB Part #
- C3587415
- Package
- CLCC-20(8.9x8.9)
- Description
- -55℃~+125℃ 10uA 20mA 35ns 4.5V~5.5V 8 82C86H 8mA Bidirectional Tri-State CLCC-20(8.9x8.9) Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.8921
10+
$18.9705
30+
$17.3763
100+
$15.9843
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?