This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MM54HC126J/883

Extended
Manufacturer
Texas Instruments
MFR.Part #
MM54HC126J/883
JLCPCB Part #
C3756666
Package
CDIP-14
Description
-55℃~+125℃ 1 1 160uA 25ns@4.5V,50pF 2V~6V 54HC 7.8mA 7.8mA Bidirectional Tri-State CDIP-14 Buffers, Drivers, Receivers, Transceivers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6559
200+ $0.6409
500+ $0.6184
1000+ $0.6071
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons