
* Images are for reference only
LM5037MT/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5037MT/NOPB
- JLCPCB Part #
- C3194407
- Package
- TSSOP-16
- Description
- -40℃~+125℃@(TJ) 13V~100V 2 200kHz、508kHz No Push-Pull、Full-Bridge、Half-Bridge TSSOP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7553
200+
$1.0665
500+
$1.0295
1000+
$1.0102