
* Images are for reference only
MM54C30W/883
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MM54C30W/883
- JLCPCB Part #
- C4470918
- Package
- CFP-14
- Description
- -55℃~+125℃ 1 1.5V~2V 125ns@10V,50pF 15uA 2.4V、4.5V、9V 3.5V~8V 3V~15V 400mV、500mV、1V 54C Series 8 8mA 8mA NAND Gate CFP-14 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1294
200+
$5.4685
500+
$5.2768
1000+
$5.1818
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?