
* Images are for reference only
MAX3232ECD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MAX3232ECD
- JLCPCB Part #
- C354115
- Package
- SOIC-16
- Description
- 0.3mA 0℃~+70℃ 2 2 250Kbps 3V~5.5V Transceiver Yes ±15kV SOIC-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.0918
10+
$0.9152
40+
$0.8172
80+
$0.7081
400+
$0.6599
800+
$0.6374
Related Products
Welcome back, may I help you?