
* Images are for reference only
MAX3223EIPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MAX3223EIPW
- JLCPCB Part #
- C2868467
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 1mA 2 2 3V~5.5V 500Kbps Transceiver Yes ±15kV TSSOP-20 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 70
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$5.3817
10+
$4.6287
30+
$4.1695
70+
$3.7842
Related Products
Welcome back, may I help you?