
* Images are for reference only
TPS60401QDBVRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS60401QDBVRQ1
- JLCPCB Part #
- C2071133
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1.8V~5.25V 15Ω 20kHz 60mA 65uA 90% Inverted Not supported SOT-23-5 Charge Pumps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 624
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 620
In-stock Item Pricing
Qty Unit Price
1+
$1.0597
10+
$0.9441
30+
$0.8349
100+
$0.7530
500+
$0.7193
1000+
$0.7033
Related Products
Welcome back, may I help you?