
* Images are for reference only
MAX3223CPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MAX3223CPWR
- JLCPCB Part #
- C231173
- Package
- TSSOP-20
- Description
- 0℃~+70℃ 2 2 250Kbps 3V~5.5V Transceiver Yes ±15kV TSSOP-20 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2347
10+
$1.0179
30+
$0.8991
100+
$0.7659
500+
$0.6776
1000+
$0.6503
Related Products
Welcome back, may I help you?